Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM393DR

DigiKey Part Number
296-1015-2-ND - Tape & Reel (TR)
296-1015-1-ND - Cut Tape (CT)
296-1015-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM393DR
Description
IC COMPARATOR 2 DIFF 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM393DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127 346
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,21000kr 2,21
10kr 1,52800kr 15,28
25kr 1,35480kr 33,87
100kr 1,15590kr 115,59
250kr 1,06180kr 265,45
500kr 1,00510kr 502,55
1 000kr 0,95836kr 958,36
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 0,90909kr 2 272,72
5 000kr 0,87934kr 4 396,70
7 500kr 0,86445kr 6 483,38
12 500kr 0,84795kr 10 599,38
17 500kr 0,83831kr 14 670,42
25 000kr 0,82903kr 20 725,75
62 500kr 0,80906kr 50 566,25
125 000kr 0,79703kr 99 628,75
Manufacturers Standard Package
Unit Price without VAT:kr 2,21000
Unit Price with VAT:kr 2,76250