SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM339DR

DigiKey Part Number
296-1013-2-ND - Tape & Reel (TR)
296-1013-1-ND - Cut Tape (CT)
296-1013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM339DR
Description
IC COMPARATOR 4 DIFF 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM339DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 30V, ±1V ~ 15V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41 527
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,61000kr 2,61
10kr 1,81900kr 18,19
25kr 1,60800kr 40,20
100kr 1,37800kr 137,80
250kr 1,26804kr 317,01
500kr 1,20210kr 601,05
1 000kr 1,14772kr 1 147,72
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 1,09041kr 2 726,03
5 000kr 1,05584kr 5 279,20
7 500kr 1,03852kr 7 788,90
12 500kr 1,01934kr 12 741,75
17 500kr 1,00812kr 17 642,10
25 000kr 0,99734kr 24 933,50
62 500kr 0,97412kr 60 882,50
Manufacturers Standard Package
Unit Price without VAT:kr 2,61000
Unit Price with VAT:kr 3,26250