Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L78M05CDT-TR

DigiKey Part Number
497-1203-2-ND - Tape & Reel (TR)
497-1203-1-ND - Cut Tape (CT)
497-1203-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L78M05CDT-TR
Description
IC REG LINEAR 5V 500MA DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
L78M05CDT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
62dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 516
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,52000kr 3,52
10kr 2,41200kr 24,12
25kr 2,14680kr 53,67
100kr 1,84940kr 184,94
250kr 1,70908kr 427,27
500kr 1,62384kr 811,92
1 000kr 1,55399kr 1 553,99
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 1,48011kr 3 700,28
5 000kr 1,43558kr 7 177,90
7 500kr 1,41329kr 10 599,67
12 500kr 1,38858kr 17 357,25
17 500kr 1,37414kr 24 047,45
25 000kr 1,36026kr 34 006,50
62 500kr 1,33036kr 83 147,50
Manufacturers Standard Package
Unit Price without VAT:kr 3,52000
Unit Price with VAT:kr 4,40000