Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76350DBVR

DigiKey Part Number
296-11023-2-ND - Tape & Reel (TR)
296-11023-1-ND - Cut Tape (CT)
296-11023-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS76350DBVR
Description
IC REG LINEAR 5V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS76350DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 150mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
140 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 125
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 6,13000kr 6,13
10kr 4,36200kr 43,62
25kr 3,91200kr 97,80
100kr 3,41530kr 341,53
250kr 3,17692kr 794,23
500kr 3,03360kr 1 516,80
1 000kr 2,91549kr 2 915,49
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,76965kr 8 308,95
6 000kr 2,69828kr 16 189,68
9 000kr 2,66255kr 23 962,95
15 000kr 2,62294kr 39 344,10
21 000kr 2,59980kr 54 595,80
30 000kr 2,57753kr 77 325,90
Manufacturers Standard Package
Unit Price without VAT:kr 6,13000
Unit Price with VAT:kr 7,66250