SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN6501DBVT

DigiKey Part Number
296-30388-2-ND - Tape & Reel (TR)
296-30388-1-ND - Cut Tape (CT)
296-30388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN6501DBVT
Description
IC REG CONV PWR SUPPLIES SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transformer Driver PMIC SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN6501DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Transformer Driver
Current - Supply
300µA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 125
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 24,62000kr 24,62
10kr 18,33300kr 183,33
25kr 16,74880kr 418,72
100kr 15,00510kr 1 500,51
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 14,17352kr 3 543,38
500kr 13,67238kr 6 836,19
750kr 13,42144kr 10 066,08
1 250kr 13,14333kr 16 429,16
1 750kr 12,98073kr 22 716,28
2 500kr 12,82435kr 32 060,88
6 250kr 12,48778kr 78 048,62
Manufacturers Standard Package
Unit Price without VAT:kr 24,62000
Unit Price with VAT:kr 30,77500