Transformer Driver PMIC SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN6501QDBVRQ1

DigiKey Part Number
296-36967-2-ND - Tape & Reel (TR)
296-36967-1-ND - Cut Tape (CT)
296-36967-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN6501QDBVRQ1
Description
IC XFRMR DRVR NCH 350MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transformer Driver PMIC SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN6501QDBVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Transformer Driver
Current - Supply
300µA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 883
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 21,91000kr 21,91
10kr 16,22200kr 162,22
25kr 14,79520kr 369,88
100kr 13,22710kr 1 322,71
250kr 12,47892kr 3 119,73
500kr 12,02804kr 6 014,02
1 000kr 11,65695kr 11 656,95
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 11,19862kr 33 595,86
6 000kr 10,97432kr 65 845,92
9 000kr 10,86206kr 97 758,54
Manufacturers Standard Package
Unit Price without VAT:kr 21,91000
Unit Price with VAT:kr 27,38750