Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 14-LGA (3x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 14-LGA (3x5)
MEMS Based Inertial Measurement Units
MEMS OIS Solution for Phone Cameras

ADXL345BCCZ-RL

DigiKey Part Number
505-ADXL345BCCZ-RLTR-ND - Tape & Reel (TR)
505-ADXL345BCCZ-RLCT-ND - Cut Tape (CT)
505-ADXL345BCCZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADXL345BCCZ-RL
Description
ACCEL 2-16G I2C/SPI 14LGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 14-LGA (3x5)
Datasheet
 Datasheet
EDA/CAD Models
ADXL345BCCZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g, 16g
Sensitivity (LSB/g)
256 (±2g) ~ 32 (±16g)
Sensitivity (mV/g)
-
Bandwidth
0.05Hz ~ 1.6kHz
Output Type
I2C, SPI
Voltage - Supply
2V ~ 3.6V
Features
Adjustable Bandwidth
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-VFLGA
Supplier Device Package
14-LGA (3x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 272
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 67,04000kr 67,04
5kr 60,36600kr 301,83
10kr 57,89400kr 578,94
25kr 54,94680kr 1 373,67
50kr 52,93260kr 2 646,63
100kr 51,08720kr 5 108,72
500kr 48,90214kr 24 451,07
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 43,18953kr 215 947,65
Manufacturers Standard Package
Unit Price without VAT:kr 67,04000
Unit Price with VAT:kr 83,80000