ADXL345 iMEMS® Accelerometer, 3 Axis Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADXL345 iMEMS® Accelerometer, 3 Axis Sensor Evaluation Board
MEMS Based Inertial Measurement Units
MEMS OIS Solution for Phone Cameras

EVAL-ADXL345Z

DigiKey Part Number
505-EVAL-ADXL345Z-ND
Manufacturer
Manufacturer Product Number
EVAL-ADXL345Z
Description
BOARD EVALUATION FOR ADXL345
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADXL345 iMEMS® Accelerometer, 3 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Box
Part Status
Active
Sensor Type
Accelerometer, 3 Axis
Sensing Range
±2g, 4g, 8g, 16g
Interface
I2C, Serial, SPI
Sensitivity
256LSB/g, 128LSB/g, 64LSB/g, 32LSB/g
Voltage - Supply
2V ~ 3.6V
Embedded
No
Contents
Board(s)
Utilized IC / Part
ADXL345
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 399,83000kr 399,83
Manufacturers Standard Package
Unit Price without VAT:kr 399,83000
Unit Price with VAT:kr 499,78750