Parametric Equivalent




ADXL357BEZ-RL | |
|---|---|
DigiKey Part Number | 505-ADXL357BEZ-RLTR-ND - Tape & Reel (TR) 505-ADXL357BEZ-RLCT-ND - Cut Tape (CT) 505-ADXL357BEZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL357BEZ-RL |
Description | ACCEL 10-40G I2C/SPI 14CLCC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±10g, ±20g, ±40g 1Hz ~ 1kHz 14-CLCC (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL357BEZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±10g, ±20g, ±40g | |
Sensitivity (LSB/g) | 51200 (±10g) ~ 12800 (±40g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 1Hz ~ 1kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.25V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-CLCC | |
Supplier Device Package | 14-CLCC (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 782,67000 | kr 782,67 |
| 5 | kr 743,53200 | kr 3 717,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 607,45732 | kr 1 214 914,64 |
| Unit Price without VAT: | kr 782,67000 |
|---|---|
| Unit Price with VAT: | kr 978,33750 |








