RF Mixer IC Radar 2GHz ~ 14GHz 12-QFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mixer IC Radar 2GHz ~ 14GHz 12-QFN (3x2)
Linear Technology LTC5548 Microwave Mixer | Digi-Key Daily

LTC5548IUDB#TRMPBF

DigiKey Part Number
505-LTC5548IUDB#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC5548IUDB#TRMPBFCT-ND - Cut Tape (CT)
505-LTC5548IUDB#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC5548IUDB#TRMPBF
Description
2GHZ TO 14GHZ MICROWAVE MIXER WI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mixer IC Radar 2GHz ~ 14GHz 12-QFN (3x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC5548IUDB#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Radar
Frequency
2GHz ~ 14GHz
Number of Mixers
2
Gain
-
Noise Figure
9.6dB
Secondary Attributes
-
Current - Supply
136mA
Voltage - Supply
3.3V
Mounting Type
Surface Mount
Package / Case
12-VFQFN Exposed Pad
Supplier Device Package
12-QFN (3x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 245,65000kr 245,65
10kr 197,28100kr 1 972,81
25kr 185,20760kr 4 630,19
100kr 171,93640kr 17 193,64
250kr 165,60952kr 41 402,38
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 161,79598kr 80 897,99
Manufacturers Standard Package
Unit Price without VAT:kr 245,65000
Unit Price with VAT:kr 307,06250