RF Amplifier IC General Purpose 5GHz ~ 18GHz 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC451LP3

DigiKey Part Number
505-HMC451LP3-ND
Manufacturer
Manufacturer Product Number
HMC451LP3
Description
IC RF AMP GPS 5GHZ-18GHZ 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 5GHz ~ 18GHz 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC451LP3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Frequency
5GHz ~ 18GHz
P1dB
19dBm
Gain
16dB
Noise Figure
7dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
150mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Strip
QuantityUnit PriceExt Price
1kr 516,62000kr 516,62
10kr 452,71700kr 4 527,17
25kr 430,59280kr 10 764,82
100kr 400,28110kr 40 028,11
250kr 382,16556kr 95 541,39
Manufacturers Standard Package
Unit Price without VAT:kr 516,62000
Unit Price with VAT:kr 645,77500