Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1761ES5-3.3#TRMPBF

DigiKey Part Number
505-LT1761ES5-3.3#TRMPBFTR-ND - Tape & Reel (TR)
505-LT1761ES5-3.3#TRMPBFCT-ND - Cut Tape (CT)
505-LT1761ES5-3.3#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1761ES5-3.3#TRMPBF
Description
IC REG LIN 3.3V 100MA TSOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1761ES5-3.3#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 100mA
Current - Output
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54 591
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 33,67000kr 33,67
10kr 25,29800kr 252,98
25kr 23,20160kr 580,04
100kr 20,89900kr 2 089,90
250kr 20,14544kr 5 036,36
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 19,13932kr 9 569,66
1 000kr 18,59465kr 18 594,65
1 500kr 18,32190kr 27 482,85
2 500kr 18,01972kr 45 049,30
3 500kr 17,84299kr 62 450,47
5 000kr 17,67316kr 88 365,80
Manufacturers Standard Package
Unit Price without VAT:kr 33,67000
Unit Price with VAT:kr 42,08750