RF Amplifier IC CATV, Cellular, DBS, MMDS, PCS, WLAN, Wireless LAN 50MHz ~ 4GHz SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGA-103+

DigiKey Part Number
3157-PGA-103+TR-ND - Tape & Reel (TR)
3157-PGA-103+CT-ND - Cut Tape (CT)
3157-PGA-103+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PGA-103+
Description
IC RF AMP CATV 50MHZ-4GHZ SOT89
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC CATV, Cellular, DBS, MMDS, PCS, WLAN, Wireless LAN 50MHz ~ 4GHz SOT-89
Datasheet
 Datasheet
EDA/CAD Models
PGA-103+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
50MHz ~ 4GHz
P1dB
23.2dBm
Gain
18dB
Noise Figure
1.5dB
RF Type
CATV, Cellular, DBS, MMDS, PCS, WLAN, Wireless LAN
Voltage - Supply
3V, 5V
Current - Supply
97mA
Test Frequency
4GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 194
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 151,77000kr 151,77
20kr 30,35400kr 607,08
50kr 28,84640kr 1 442,32
100kr 27,33870kr 2 733,87
200kr 24,62495kr 4 924,99
500kr 23,11730kr 11 558,65
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 20,70506kr 20 705,06
2 000kr 19,90108kr 39 802,16
5 000kr 19,85073kr 99 253,65
Manufacturers Standard Package
Unit Price without VAT:kr 151,77000
Unit Price with VAT:kr 189,71250