Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.265V 1 Output 2A (Switch) SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.265V 1 Output 2A (Switch) SOT-23-5 Thin, TSOT-23-5
Introducing Power by Linear

LT1935ES5#TRMPBF

DigiKey Part Number
505-LT1935ES5#TRMPBFTR-ND - Tape & Reel (TR)
505-LT1935ES5#TRMPBFCT-ND - Cut Tape (CT)
505-LT1935ES5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1935ES5#TRMPBF
Description
IC REG BST FLYBACK ADJ TSOT23-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 1.265V 1 Output 2A (Switch) SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1935ES5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
38V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 377
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 76,49000kr 76,49
10kr 59,09000kr 590,90
25kr 54,75400kr 1 368,85
100kr 50,13240kr 5 013,24
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 46,34234kr 23 171,17
1 000kr 45,21452kr 45 214,52
1 500kr 44,64996kr 66 974,94
Manufacturers Standard Package
Unit Price without VAT:kr 76,49000
Unit Price with VAT:kr 95,61250