OS102011MA1QN1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nidec Components Corporation
In Stock: 0
Unit Price: kr 29,46650
Datasheet

Similar


Nidec Components Corporation
In Stock: 21
Unit Price: kr 27,44000
Datasheet
Slide Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Through Hole, Right Angle
OS102011MA1QN1
OS102011MA1QN1

OS102011MA1QN1

DigiKey Part Number
CKN9559-ND
Manufacturer
Manufacturer Product Number
OS102011MA1QN1
Description
SWITCH SLIDE SPDT 100MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
OS102011MA1QN1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
4.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 70°C
Actuator Material
Polyoxymethylene (Acetal) (POM)
Switch Travel
2.00mm
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 6,33000kr 6,33
10kr 5,42800kr 54,28
25kr 5,06160kr 126,54
100kr 4,51990kr 451,99
250kr 4,18604kr 1 046,51
500kr 3,95226kr 1 976,13
1 800kr 3,56805kr 6 422,49
3 600kr 3,38747kr 12 194,89
5 400kr 3,29074kr 17 770,00
Manufacturers Standard Package
Unit Price without VAT:kr 6,33000
Unit Price with VAT:kr 7,91250