
LTC1799CS5#TRPBF | |
|---|---|
DigiKey Part Number | LTC1799CS5#TRPBFTR-ND - Tape & Reel (TR) LTC1799CS5#TRPBFCT-ND - Cut Tape (CT) LTC1799CS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1799CS5#TRPBF |
Description | IC OSC SILICON PROG TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 1kHz ~ 33MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1799CS5#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 1kHz ~ 33MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 7 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 47,84000 | kr 47,84 |
| 10 | kr 36,41500 | kr 364,15 |
| 25 | kr 33,55440 | kr 838,86 |
| 100 | kr 30,40430 | kr 3 040,43 |
| 250 | kr 28,90184 | kr 7 225,46 |
| 500 | kr 27,99666 | kr 13 998,33 |
| 1 000 | kr 27,25138 | kr 27 251,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 26,46472 | kr 66 161,80 |
| Unit Price without VAT: | kr 47,84000 |
|---|---|
| Unit Price with VAT: | kr 59,80000 |










