
LTC1799IS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC1799IS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC1799IS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC1799IS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1799IS5#TRMPBF |
Description | IC OSC SILICON PROG TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 1kHz ~ 33MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1799IS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 1kHz ~ 33MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 7 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 54,68000 | kr 54,68 |
| 10 | kr 41,81200 | kr 418,12 |
| 25 | kr 38,58360 | kr 964,59 |
| 100 | kr 35,03580 | kr 3 503,58 |
| 250 | kr 33,34560 | kr 8 336,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 32,32642 | kr 16 163,21 |
| 1 000 | kr 31,48767 | kr 31 487,67 |
| 1 500 | kr 31,06744 | kr 46 601,16 |
| 2 500 | kr 30,60228 | kr 76 505,70 |
| Unit Price without VAT: | kr 54,68000 |
|---|---|
| Unit Price with VAT: | kr 68,35000 |











