Power Supply Controller General Purpose 12-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller General Purpose 12-MSOP
Introducing Power by Linear

LTC2945HMS#PBF

DigiKey Part Number
505-LTC2945HMS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2945HMS#PBF
Description
IC POWER MONITOR I2C 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller General Purpose 12-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2945HMS#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Applications
General Purpose
Voltage - Input
4V ~ 80V
Voltage - Supply
2.7V ~ 5.9V
Current - Supply
800 µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width)
Supplier Device Package
12-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 299
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 125,44000kr 125,44
10kr 98,61000kr 986,10
37kr 89,51108kr 3 311,91
111kr 84,07162kr 9 331,95
259kr 80,88494kr 20 949,20
518kr 78,78683kr 40 811,58
1 036kr 77,05984kr 79 833,99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 125,44000
Unit Price with VAT:kr 156,80000