Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP421AIDCNR

DigiKey Part Number
296-35959-2-ND - Tape & Reel (TR)
296-35959-1-ND - Cut Tape (CT)
296-35959-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP421AIDCNR
Description
SENSOR DIGITAL -40C-125C SOT23-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
TMP421AIDCNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-64°C ~ 191°C
Output Type
SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
11 b
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±1.5°C (±2.5°C)
Test Condition
15°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 239
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,26000kr 12,26
5kr 10,79400kr 53,97
10kr 10,25200kr 102,52
25kr 9,62080kr 240,52
50kr 9,18660kr 459,33
100kr 8,78860kr 878,86
500kr 7,99134kr 3 995,67
1 000kr 7,69474kr 7 694,74
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 7,27438kr 21 823,14
6 000kr 7,03738kr 42 224,28
9 000kr 6,90799kr 62 171,91
Manufacturers Standard Package
Unit Price without VAT:kr 12,26000
Unit Price with VAT:kr 15,32500