


LTC2955IDDB-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2955IDDB-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2955IDDB-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC2955IDDB-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2955IDDB-1#TRPBF |
Description | IC PB ON/OFF CONTR0LLER 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Push Button, On/Off Controller 10-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2955IDDB-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Push Button, On/Off Controller | |
Voltage - Input | ±36V | |
Voltage - Supply | 1.5V ~ 36V | |
Current - Supply | 1.2 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 67,94000 | kr 67,94 |
| 10 | kr 52,28500 | kr 522,85 |
| 25 | kr 48,38160 | kr 1 209,54 |
| 100 | kr 44,08770 | kr 4 408,77 |
| 250 | kr 43,98116 | kr 10 995,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 38,71782 | kr 96 794,55 |
| Unit Price without VAT: | kr 67,94000 |
|---|---|
| Unit Price with VAT: | kr 84,92500 |













