OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LTC4412ES6#TRMPBF

DigiKey Part Number
505-LTC4412ES6#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC4412ES6#TRMPBFCT-ND - Cut Tape (CT)
505-LTC4412ES6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4412ES6#TRMPBF
Description
IC OR CTRLR SRC SELECT TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC4412ES6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Source Selector Switch
FET Type
P-Channel
Ratio - Input:Output
2:1
Internal Switch(s)
No
Delay Time - ON
110 µs
Delay Time - OFF
13 µs
Current - Output (Max)
-
Current - Supply
15 µA
Voltage - Supply
2.5V ~ 28V
Applications
Handheld, USB Powered Supplies
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 842
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 44,53000kr 44,53
10kr 33,79100kr 337,91
25kr 31,10600kr 777,65
100kr 28,15290kr 2 815,29
250kr 27,52688kr 6 881,72
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 25,89540kr 12 947,70
1 000kr 25,19665kr 25 196,65
1 500kr 24,84667kr 37 270,00
2 500kr 24,45899kr 61 147,47
3 500kr 24,23247kr 84 813,65
Manufacturers Standard Package
Unit Price without VAT:kr 44,53000
Unit Price with VAT:kr 55,66250