OR Controller P-Channel 1:1 SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller P-Channel 1:1 SC-70-6
SN74AUP1G97DCKT

LM66100DCKR

DigiKey Part Number
296-53541-2-ND - Tape & Reel (TR)
296-53541-1-ND - Cut Tape (CT)
296-53541-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM66100DCKR
Description
IC OR CTRLR IDEAL DIODE SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Controller P-Channel 1:1 SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
LM66100DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
FET Type
P-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
Yes
Delay Time - ON
27 µs
Delay Time - OFF
2 µs
Current - Output (Max)
1.5A
Voltage - Supply
1.5V ~ 5.5V
Applications
General Purpose
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62 529
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,91000kr 2,91
10kr 1,99000kr 19,90
25kr 1,76480kr 44,12
100kr 1,51770kr 151,77
250kr 1,39828kr 349,57
500kr 1,32674kr 663,37
1 000kr 1,26773kr 1 267,73
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,19480kr 3 584,40
6 000kr 1,15912kr 6 954,72
9 000kr 1,14124kr 10 271,16
15 000kr 1,12144kr 16 821,60
21 000kr 1,10986kr 23 307,06
30 000kr 1,09874kr 32 962,20
75 000kr 1,07477kr 80 607,75
Manufacturers Standard Package
Unit Price without VAT:kr 2,91000
Unit Price with VAT:kr 3,63750