Power Switch/Driver 1:1 P-Channel 2A SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS22917DBVR

DigiKey Part Number
296-50498-2-ND - Tape & Reel (TR)
296-50498-1-ND - Cut Tape (CT)
296-50498-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22917DBVR
Description
IC PWR SWITCH P-CHAN 1:1 SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS22917DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
0V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
1V ~ 5.5V
Current - Output (Max)
2A
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Reverse Current
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74 427
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,62000kr 4,62
10kr 3,24600kr 32,46
25kr 2,89480kr 72,37
100kr 2,51070kr 251,07
250kr 2,32820kr 582,05
500kr 2,21766kr 1 108,83
1 000kr 2,12689kr 2 126,89
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,01462kr 6 043,86
6 000kr 1,95969kr 11 758,14
9 000kr 1,93219kr 17 389,71
15 000kr 1,90172kr 28 525,80
21 000kr 1,88391kr 39 562,11
30 000kr 1,86678kr 56 003,40
Manufacturers Standard Package
Unit Price without VAT:kr 4,62000
Unit Price with VAT:kr 5,77500