OR Controller N+1 ORing Controller N-Channel 2:1 SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM66200DRLR

DigiKey Part Number
296-LM66200DRLRTR-ND - Tape & Reel (TR)
296-LM66200DRLRCT-ND - Cut Tape (CT)
296-LM66200DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM66200DRLR
Description
IC POWER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel 2:1 SOT-583
Datasheet
 Datasheet
EDA/CAD Models
LM66200DRLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
2:1
Internal Switch(s)
Yes
Current - Output (Max)
2.5A
Current - Supply
1.35 µA
Voltage - Supply
1.6V ~ 5.5V
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-583
Supplier Device Package
SOT-583
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 736
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,33000kr 5,33
10kr 3,72900kr 37,29
25kr 3,33280kr 83,32
100kr 2,89770kr 289,77
250kr 2,69124kr 672,81
500kr 2,56642kr 1 283,21
1 000kr 2,46380kr 2 463,80
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 2,30975kr 9 239,00
8 000kr 2,25249kr 18 019,92
12 000kr 2,22382kr 26 685,84
20 000kr 2,19206kr 43 841,20
28 000kr 2,17350kr 60 858,00
40 000kr 2,15564kr 86 225,60
Manufacturers Standard Package
Unit Price without VAT:kr 5,33000
Unit Price with VAT:kr 6,66250