17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USBLC6-2SC6

DigiKey Part Number
497-5235-2-ND - Tape & Reel (TR)
497-5235-1-ND - Cut Tape (CT)
497-5235-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USBLC6-2SC6
Description
TVS DIODE 5.25VWM 17VC SOT23-6
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
USBLC6-2SC6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.25V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
USB
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143 105
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,62000kr 3,62
10kr 2,44200kr 24,42
100kr 1,63830kr 163,83
500kr 1,27648kr 638,24
1 000kr 1,14581kr 1 145,81
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,77393kr 2 321,79
6 000kr 0,76388kr 4 583,28
9 000kr 0,75621kr 6 805,89
Manufacturers Standard Package
Unit Price without VAT:kr 3,62000
Unit Price with VAT:kr 4,52500