8-PowerVDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-PowerVDFN
8PowerVDFN

STL11N3LLH6

DigiKey Part Number
497-11099-2-ND - Tape & Reel (TR)
497-11099-1-ND - Cut Tape (CT)
497-11099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL11N3LLH6
Description
MOSFET N-CH 30V 11A POWERFLAT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 11A (Tc) 2W (Ta), 50W (Tc) Surface Mount PowerFlat™ (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
STL11N3LLH6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
7.5mOhm @ 5.5A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1690 pF @ 24 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,78000kr 15,78
10kr 9,97100kr 99,71
100kr 6,65070kr 665,07
500kr 5,22532kr 2 612,66
1 000kr 4,76639kr 4 766,39
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,18185kr 12 545,55
6 000kr 3,88880kr 23 332,80
9 000kr 3,76913kr 33 922,17
Manufacturers Standard Package
Unit Price without VAT:kr 15,78000
Unit Price with VAT:kr 19,72500