6-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECMF02-2AMX6

DigiKey Part Number
497-10773-2-ND - Tape & Reel (TR)
497-10773-1-ND - Cut Tape (CT)
497-10773-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECMF02-2AMX6
Description
CMC 200MA 2LN SMD ESD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 200mA DCR 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
ECMF02-2AMX6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
2.5Ohm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.067" L x 0.059" W (1.70mm x 1.50mm)
Height (Max)
0.022" (0.55mm)
Package / Case
6-UFQFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117 684
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,12000kr 4,12
10kr 3,40700kr 34,07
25kr 3,14800kr 78,70
50kr 2,96900kr 148,45
100kr 2,79920kr 279,92
250kr 2,58952kr 647,38
500kr 2,44138kr 1 220,69
1 000kr 2,30188kr 2 301,88
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,09721kr 6 291,63
6 000kr 1,97769kr 11 866,14
9 000kr 1,91105kr 17 199,45
15 000kr 1,83035kr 27 455,25
21 000kr 1,77913kr 37 361,73
30 000kr 1,75893kr 52 767,90
Manufacturers Standard Package
Unit Price without VAT:kr 4,12000
Unit Price with VAT:kr 5,15000