11.6V Clamp 60A (8/20µs) Ipp Tvs Diode Surface Mount 1610
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.6V Clamp 60A (8/20µs) Ipp Tvs Diode Surface Mount 1610
ESDA Series

ESDA7P60-1U1M

DigiKey Part Number
497-16253-2-ND - Tape & Reel (TR)
497-16253-1-ND - Cut Tape (CT)
497-16253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA7P60-1U1M
Description
TVS DIODE 5VWM 11.6VC 1610
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
11.6V Clamp 60A (8/20µs) Ipp Tvs Diode Surface Mount 1610
Datasheet
 Datasheet
EDA/CAD Models
ESDA7P60-1U1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
11.6V
Current - Peak Pulse (10/1000µs)
60A (8/20µs)
Power - Peak Pulse
700W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-UDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 438
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,82000kr 3,82
10kr 2,53300kr 25,33
100kr 1,70870kr 170,87
500kr 1,35688kr 678,44
1 000kr 1,02520kr 1 025,20
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000kr 0,76388kr 6 111,04
16 000kr 0,75885kr 12 141,60
24 000kr 0,75759kr 18 182,16
Manufacturers Standard Package
Unit Price without VAT:kr 3,82000
Unit Price with VAT:kr 4,77500