11.5V Clamp 120A (8/20µs) Ipp Tvs Diode Surface Mount 1610
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDA7P120-1U1M

DigiKey Part Number
497-17159-2-ND - Tape & Reel (TR)
497-17159-1-ND - Cut Tape (CT)
497-17159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA7P120-1U1M
Description
TVS DIODE 5.5VWM 11.5VC 1610
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
11.5V Clamp 120A (8/20µs) Ipp Tvs Diode Surface Mount 1610
Datasheet
 Datasheet
EDA/CAD Models
ESDA7P120-1U1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
11.5V
Current - Peak Pulse (10/1000µs)
120A (8/20µs)
Power - Peak Pulse
1400W (1.4kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-UDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80 161
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,42000kr 3,42
10kr 1,82900kr 18,29
100kr 1,62320kr 162,32
500kr 1,48856kr 744,28
1 000kr 1,37930kr 1 379,30
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000kr 0,93394kr 7 471,52
16 000kr 0,92721kr 14 835,36
Manufacturers Standard Package
Unit Price without VAT:kr 3,42000
Unit Price with VAT:kr 4,27500