Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-5X3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP112AQDRLRQ1

DigiKey Part Number
296-47223-2-ND - Tape & Reel (TR)
296-47223-1-ND - Cut Tape (CT)
296-47223-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP112AQDRLRQ1
Description
SENSOR DIGITAL -40C-125C 6SOT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
TMP112AQDRLRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.4V ~ 3.6V
Resolution
12 b
Features
One-Shot, Output Switch, Shutdown Mode
Accuracy - Highest (Lowest)
±0.3°C (±1°C)
Test Condition
25°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-5X3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 610
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,67000kr 14,67
5kr 12,94600kr 64,73
10kr 12,31200kr 123,12
25kr 11,56680kr 289,17
50kr 11,05400kr 552,70
100kr 10,58670kr 1 058,67
500kr 9,64674kr 4 823,37
1 000kr 9,29707kr 9 297,07
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 8,68268kr 34 730,72
8 000kr 8,41311kr 67 304,88
12 000kr 8,26591kr 99 190,92
Manufacturers Standard Package
Unit Price without VAT:kr 14,67000
Unit Price with VAT:kr 18,33750