4 Circuit IC Switch 2:1 10Ohm 16-UQFN (2.6x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3A5018RSVR

DigiKey Part Number
296-27552-2-ND - Tape & Reel (TR)
296-27552-1-ND - Cut Tape (CT)
296-27552-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3A5018RSVR
Description
IC SWITCH SPDT X 4 10OHM 16UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 10Ohm 16-UQFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
TS3A5018RSVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
8ns, 6.5ns
-3db Bandwidth
300MHz
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
4.5pF, 9pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-48dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UQFN (2.6x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 240
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,54000kr 7,54
10kr 5,36700kr 53,67
25kr 4,82040kr 120,51
100kr 4,22340kr 422,34
250kr 3,93840kr 984,60
500kr 3,76652kr 1 883,26
1 000kr 3,62499kr 3 624,99
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,45027kr 10 350,81
6 000kr 3,36477kr 20 188,62
9 000kr 3,32194kr 29 897,46
15 000kr 3,27452kr 49 117,80
21 000kr 3,24679kr 68 182,59
30 000kr 3,22013kr 96 603,90
Manufacturers Standard Package
Unit Price without VAT:kr 7,54000
Unit Price with VAT:kr 9,42500