TPS62840DLCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62840DLCR

DigiKey Part Number
296-TPS62840DLCRTR-ND - Tape & Reel (TR)
296-TPS62840DLCRCT-ND - Cut Tape (CT)
296-TPS62840DLCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62840DLCR
Description
IC REG BUCK ADJ 750MA 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.8V 1 Output 750mA 8-VFDFN
Datasheet
 Datasheet
EDA/CAD Models
TPS62840DLCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.3V
Current - Output
Frequency - Switching
1.8MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-VSON-HR (2x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 864
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 20,91000kr 20,91
10kr 15,45800kr 154,58
25kr 14,09560kr 352,39
100kr 12,58990kr 1 258,99
250kr 11,87264kr 2 968,16
500kr 11,44024kr 5 720,12
1 000kr 11,08414kr 11 084,14
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 10,64444kr 31 933,32
6 000kr 10,42927kr 62 575,62
9 000kr 10,32152kr 92 893,68
Manufacturers Standard Package
Unit Price without VAT:kr 20,91000
Unit Price with VAT:kr 26,13750