



A000079 | |
|---|---|
DigiKey Part Number | 1050-1026-ND |
Manufacturer | |
Manufacturer Product Number | A000079 |
Description | ARDUINO SHIELD - MOTOR SHIELD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | L298 Motor Controller/Driver Power Management Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | Arduino | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | L298 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 285,45000 | kr 285,45 |
| 10 | kr 279,71900 | kr 2 797,19 |
| 25 | kr 274,89480 | kr 6 872,37 |
| 50 | kr 267,66020 | kr 13 383,01 |
| 100 | kr 255,49740 | kr 25 549,74 |
| 250 | kr 254,57496 | kr 63 643,74 |
| Unit Price without VAT: | kr 285,45000 |
|---|---|
| Unit Price with VAT: | kr 356,81250 |













