
ABX00028-3P | |
|---|---|
DigiKey Part Number | 1050-ABX00028-3P-ND |
Manufacturer | |
Manufacturer Product Number | ABX00028-3P |
Description | ARDUINO NANO EVERY 3PACK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | The Arduino Nano Every series ATmega4809 AVR MCU 8-bit development platform ideal for embedded systems. Featuring the ATmega4809 core processor, this board is designed for seamless integration with the Arduino Nano interconnect system. It comes with the necessary board(s) and is compatible with the Arduino programming environment, making it an excellent choice for rapid prototyping and development. This evaluation board is perfect for engineers looking to experiment with and develop 8-bit MCU applications efficiently. |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATmega4809 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino Nano | |
Suggested Programming Environment | Arduino | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 388,77000 | kr 388,77 |
| Unit Price without VAT: | kr 388,77000 |
|---|---|
| Unit Price with VAT: | kr 485,96250 |











