Slide Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Through Hole
1101M2S3CBE2
1101M2S3CBE2

1101M2S3CBE2

DigiKey Part Number
CKN5000-ND
Manufacturer
Manufacturer Product Number
1101M2S3CBE2
Description
SWITCH SLIDE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1101M2S3CBE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard
Actuator Length
5.08mm
Contact Material
Copper
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Black Actuator, Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 65°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.16mm
Mechanical Life
-
Electrical Life
100,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 278
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 70,76000kr 70,76
10kr 58,82900kr 588,29
25kr 54,49240kr 1 362,31
100kr 48,64080kr 4 864,08
300kr 44,69813kr 13 409,44
500kr 43,07980kr 21 539,90
1 000kr 41,09633kr 41 096,33
2 500kr 38,83087kr 97 077,17
Manufacturers Standard Package
Unit Price without VAT:kr 70,76000
Unit Price with VAT:kr 88,45000