Slide Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Through Hole
1101M2S3CQE2
1101M2S3CQE2

1101M2S3CQE2

DigiKey Part Number
CKN5001-ND
Manufacturer
Manufacturer Product Number
1101M2S3CQE2
Description
SWITCH SLIDE SPDT 6A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1101M2S3CQE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
6A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard
Actuator Length
5.08mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Black Actuator, Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 65°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.16mm
Mechanical Life
-
Electrical Life
40,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 967
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 63,72000kr 63,72
10kr 53,04900kr 530,49
25kr 49,14120kr 1 228,53
100kr 43,84650kr 4 384,65
300kr 40,26867kr 12 080,60
500kr 38,79746kr 19 398,73
1 000kr 36,99281kr 36 992,81
2 500kr 34,92815kr 87 320,38
Manufacturers Standard Package
Unit Price without VAT:kr 63,72000
Unit Price with VAT:kr 79,65000