Slide Switch SPDT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Surface Mount
CKN10721CT-ND
CKN10721CT-ND

JS102011JCQN

DigiKey Part Number
CKN10721TR-ND - Tape & Reel (TR)
CKN10721CT-ND - Cut Tape (CT)
CKN10721DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JS102011JCQN
Description
SWITCH SLIDE SPDT 300MA 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
JS102011JCQN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
6 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Surface Mount
Termination Style
J Lead
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
5,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 462
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,95000kr 9,95
10kr 8,44300kr 84,43
25kr 7,85600kr 196,40
100kr 7,00550kr 700,55
250kr 6,48932kr 1 622,33
500kr 6,13132kr 3 065,66
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 5,80315kr 5 803,15
2 000kr 5,50589kr 11 011,78
3 000kr 5,34636kr 16 039,08
5 000kr 5,16018kr 25 800,90
7 000kr 5,04635kr 35 324,45
10 000kr 4,93307kr 49 330,70
Manufacturers Standard Package
Unit Price without VAT:kr 9,95000
Unit Price with VAT:kr 12,43750