Slide Switch DPDT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Surface Mount
JS202011JCQN
JS202011JCQN

JS202011JCQN

DigiKey Part Number
CKN10723TR-ND - Tape & Reel (TR)
CKN10723CT-ND - Cut Tape (CT)
CKN10723DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JS202011JCQN
Description
SWITCH SLIDE DPDT 300MA 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
JS202011JCQN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
6 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Surface Mount
Termination Style
J Lead
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
5,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 380
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,44000kr 8,44
10kr 7,21700kr 72,17
25kr 6,71800kr 167,95
100kr 5,99140kr 599,14
250kr 5,54976kr 1 387,44
500kr 5,24180kr 2 620,90
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 200kr 4,39093kr 22 832,84
10 400kr 4,19516kr 43 629,66
15 600kr 4,09174kr 63 831,14
Manufacturers Standard Package
Unit Price without VAT:kr 8,44000
Unit Price with VAT:kr 10,55000