Slide Switch SPDT Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Surface Mount, Right Angle
JS102011SAQN
JS102011SAQN

JS102011SAQN

DigiKey Part Number
401-1999-2-ND - Tape & Reel (TR)
401-1999-1-ND - Cut Tape (CT)
401-1999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JS102011SAQN
Description
SWITCH SLIDE SPDT 300MA 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
JS102011SAQN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
6 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
5,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 597
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,64000kr 7,64
10kr 6,50300kr 65,03
25kr 6,05480kr 151,37
100kr 5,40240kr 540,24
250kr 5,00420kr 1 251,05
500kr 4,72598kr 2 362,99
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 4,46968kr 4 469,68
2 000kr 4,23665kr 8 473,30
3 000kr 4,11123kr 12 333,69
5 000kr 3,96450kr 19 822,50
7 000kr 3,87460kr 27 122,20
10 000kr 3,78499kr 37 849,90
25 000kr 3,58037kr 89 509,25
Manufacturers Standard Package
Unit Price without VAT:kr 7,64000
Unit Price with VAT:kr 9,55000