Slide Switch DPDT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Surface Mount
JS202011SCQN
JS202011SCQN

JS202011SCQN

DigiKey Part Number
401-2002-2-ND - Tape & Reel (TR)
401-2002-1-ND - Cut Tape (CT)
401-2002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JS202011SCQN
Description
SWITCH SLIDE DPDT 300MA 6V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
JS202011SCQN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
6 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Surface Mount
Termination Style
Gull Wing
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
5,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58 738
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,74000kr 7,74
10kr 6,64400kr 66,44
25kr 6,18320kr 154,58
100kr 5,51700kr 551,70
250kr 5,11032kr 1 277,58
500kr 4,82608kr 2 413,04
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 4,56466kr 4 564,66
2 000kr 4,32701kr 8 654,02
3 000kr 4,19914kr 12 597,42
5 000kr 4,04953kr 20 247,65
7 000kr 3,95791kr 27 705,37
10 000kr 3,86657kr 38 665,70
25 000kr 3,65808kr 91 452,00
Manufacturers Standard Package
Unit Price without VAT:kr 7,74000
Unit Price with VAT:kr 9,67500