Slide Switch DPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Through Hole
JS202011CQN
JS202011CQN

JS202011CQN

DigiKey Part Number
401-2001-ND
Manufacturer
Manufacturer Product Number
JS202011CQN
Description
SWITCH SLIDE DPDT 300MA 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JS202011CQN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
6 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
5,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 421
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 7,54000kr 7,54
10kr 6,41300kr 64,13
25kr 5,97040kr 149,26
100kr 5,32600kr 532,60
250kr 4,93344kr 1 233,36
500kr 4,65904kr 2 329,52
1 000kr 4,40626kr 4 406,26
2 500kr 4,10724kr 10 268,10
5 000kr 3,90773kr 19 538,65
Manufacturers Standard Package
Unit Price without VAT:kr 7,54000
Unit Price with VAT:kr 9,42500