Slide Switch DP3T Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DP3T Through Hole
JS203011CQN
JS203011CQN

JS203011CQN

DigiKey Part Number
401-2004-ND
Manufacturer
Manufacturer Product Number
JS203011CQN
Description
SWITCH SLIDE DP3T 300MA 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch DP3T Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JS203011CQN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
DP3T
Contact Timing
Not Specified
Switch Function
On-On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
6 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
5,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 925
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 8,34000kr 8,34
10kr 7,10600kr 71,06
25kr 6,60960kr 165,24
100kr 5,89690kr 589,69
250kr 5,46212kr 1 365,53
500kr 5,15878kr 2 579,39
1 000kr 4,88026kr 4 880,26
2 500kr 4,55134kr 11 378,35
5 000kr 4,33224kr 21 661,20
Unit Price without VAT:kr 8,34000
Unit Price with VAT:kr 10,42500