9.8V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPDQC3V3T-HF

DigiKey Part Number
641-1635-2-ND - Tape & Reel (TR)
641-1635-1-ND - Cut Tape (CT)
641-1635-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPDQC3V3T-HF
Description
TVS DIODE 3.3VWM 9.8VC 0402C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.8V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F
Datasheet
 Datasheet
EDA/CAD Models
ACPDQC3V3T-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.6V
Voltage - Clamping (Max) @ Ipp
9.8V
Current - Peak Pulse (10/1000µs)
16A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
20pF @ 1MHz
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 263
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,02000kr 4,02
10kr 2,89500kr 28,95
100kr 1,49060kr 149,06
500kr 1,19184kr 595,92
1 000kr 0,85434kr 854,34
2 000kr 0,84429kr 1 688,58
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,76388kr 3 819,40
10 000kr 0,57291kr 5 729,10
15 000kr 0,54778kr 8 216,70
25 000kr 0,52768kr 13 192,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,02000
Unit Price with VAT:kr 5,02500