Diode 80 V 100mA Surface Mount 0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSU400B

DigiKey Part Number
641-1003-2-ND - Tape & Reel (TR)
641-1003-1-ND - Cut Tape (CT)
641-1003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSU400B
Description
DIODE STANDARD 80V 100MA 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Capacitance @ Vr, F
3pF @ 0.5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
0603/SOD-523F
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690 326
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,01000kr 1,01
10kr 0,88400kr 8,84
100kr 0,67540kr 67,54
500kr 0,46556kr 232,78
1 000kr 0,46214kr 462,14
2 000kr 0,45657kr 913,14
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,43162kr 1 726,48
8 000kr 0,38835kr 3 106,80
12 000kr 0,36627kr 4 395,24
20 000kr 0,34144kr 6 828,80
28 000kr 0,32673kr 9 148,44
40 000kr 0,31243kr 12 497,20
100 000kr 0,30153kr 30 153,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,01000
Unit Price with VAT:kr 1,26250