DFR057x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0570

DigiKey Part Number
1738-1441-ND
Manufacturer
Manufacturer Product Number
DFR0570
Description
DC-DC BUCK-MODE POWER MODULE 5.5
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
- 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
3A
Voltage - Input
5.5V ~ 28V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 230
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 30,15000kr 30,15
Manufacturers Standard Package
Unit Price without VAT:kr 30,15000
Unit Price with VAT:kr 37,68750