DFR0884
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0884

DigiKey Part Number
1738-DFR0884-ND
Manufacturer
Manufacturer Product Number
DFR0884
Description
DC/DC CONVERTER 5V 15W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 5V 3A 24V Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
12V
Voltage - Input (Max)
24V
Number of Outputs
1
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
15W
Applications
ITE (Commercial)
Efficiency
85%
Operating Temperature
-25°C ~ 65°C
Mounting Type
Chassis Mount
Size / Dimension
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 85,43000kr 85,43
Manufacturers Standard Package
Unit Price without VAT:kr 85,43000
Unit Price with VAT:kr 106,78750