Case Metal, Aluminum Black Hand Held, End Panel and Cover 3.540" L x 2.480" W (89.92mm x 62.99mm) X 1.220" (30.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0660

DigiKey Part Number
1738-FIT0660-ND
Manufacturer
Manufacturer Product Number
FIT0660
Description
CASE ALUM BLK 3.540"LX2.480"W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Case Metal, Aluminum Black Hand Held, End Panel and Cover 3.540" L x 2.480" W (89.92mm x 62.99mm) X 1.220" (30.99mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi 4B
Size / Dimension
3.540" L x 2.480" W (89.92mm x 62.99mm)
Height
1.220" (30.99mm)
Area (L x W)
8.68in² (56.0cm²)
Design
Hand Held, End Panel and Cover
Material
Metal, Aluminum
Color
Black
Features
Heat Sink
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 129,66000kr 129,66
Manufacturers Standard Package
Unit Price without VAT:kr 129,66000
Unit Price with VAT:kr 162,07500