MPU-6050 - Accelerometer, Gyroscope Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0142

DigiKey Part Number
1738-1070-ND
Manufacturer
Manufacturer Product Number
SEN0142
Description
6 DOF SENSOR - MPU6050
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
MPU-6050 - Accelerometer, Gyroscope Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Accelerometer, Gyroscope
Sensing Range
±2g, 4g, 8g, 16g, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec
Interface
I2C
Sensitivity
-
Voltage - Supply
3V ~ 5V
Embedded
No
Contents
Board(s)
Utilized IC / Part
MPU-6050
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 129,66000kr 129,66
Manufacturers Standard Package
Unit Price without VAT:kr 129,66000
Unit Price with VAT:kr 162,07500