STM32F446 Nucleo-64 STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32F446 Nucleo-64 STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
NUCLEO-F446RE
NUCLEO-F446RE
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

NUCLEO-F446RE

DigiKey Part Number
497-15882-ND
Manufacturer
Manufacturer Product Number
NUCLEO-F446RE
Description
NUCLEO-64 STM32F446RE EVAL BRD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
STM32F446 Nucleo-64 STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
NUCLEO-F446RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
Utilized IC / Part
STM32F446
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield, ST Morpho
Suggested Programming Environment
IAR EW, Keil MDK, STM32Cube
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 311
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 149,26000kr 149,26
Manufacturers Standard Package
Unit Price without VAT:kr 149,26000
Unit Price with VAT:kr 186,57500