




STM32F407G-DISC1 | |
|---|---|
DigiKey Part Number | 497-16287-ND |
Manufacturer | |
Manufacturer Product Number | STM32F407G-DISC1 |
Description | DISCOVERY STM32F407/STM32F417 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32F407, STM32F417 Discovery STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | STM32F407G-DISC1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | STM32F407, STM32F417 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | IAR EW, Keil MDK, STM32Cube | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 210,17000 | kr 210,17 |
| Unit Price without VAT: | kr 210,17000 |
|---|---|
| Unit Price with VAT: | kr 262,71250 |
















